Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Rochester Electronics LM7171AIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 440MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.