±1.5°C Temperature Sensor with SPI Interface 5-SOT-23
Rochester Electronics LM71CIMF/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Nominal Supply Current | 300uA |
| Number of Bits | 14 |
| Output Voltage | 2.4V |
| Packaging | Cut Tape |
| Quiescent Current | 550uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.