150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 0 to 70
Rochester Electronics LM723CH/NOPB technical specifications.
| Package/Case | TO-5 |
| Dropout Voltage | 40mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.