
Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85
Rochester Electronics LM7301IM5/NOPB technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 9.5mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
