Dual, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125
Rochester Electronics LM7322MA/NOPB technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 20MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 60mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.