High Speed, High Output Current, Dual Operational Amplifier 8-SO PowerPAD -40 to 85
Rochester Electronics LM7372MR/NOPB technical specifications.
| Bandwidth | 120MHz |
| Gain Bandwidth Product | 220MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 150mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.