±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Rochester Electronics LM75BIM-5/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 280uA |
| Number of Bits | 9 |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.