Low Noise Negative Bias Generator 8-VSSOP -40 to 125
Rochester Electronics LM7705MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Output Current | 26mA |
| Packaging | Tape and Reel |
| Quiescent Current | 78uA |
| RoHS | Not Compliant |
No datasheet is available for this part.