
IC REG SWITCHED CAP INV 8VSSOP
Rochester Electronics LM7705MME/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 26mA |
| Output Voltage | -232mV |
| Packaging | Cut Tape |
| Quiescent Current | 78uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
