±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 125
Rochester Electronics LM77CIM-3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250uA |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| RoHS | Not Compliant |
No datasheet is available for this part.