LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Dropout Voltage | 1.6V |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |