Rochester Electronics LM78L12ACMX/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.6V |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.