500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125
Rochester Electronics LM78M05CDT technical specifications.
| Package/Case | TO-252 |
| Current Rating | 500mA |
| Dropout Voltage | 1.8V |
| Lead Free | Contains Lead |
| Output Current | 500mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
No datasheet is available for this part.