The LM78M05CDT/NOPB is a single output linear voltage regulator with a 5V output voltage and 500mA output current. It features a dropout voltage of 1.8V and a quiescent current of 400uA. The device is packaged in a TO-252 package and is available in a lead-free version. It is compliant with RoHS and SVHC regulations.
Rochester Electronics LM78M05CDT/NOPB technical specifications.
| Package/Case | TO-252 |
| Current Rating | 500mA |
| Dropout Voltage | 1.8V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.