
The LM79L05ACM/NOPB is a single-output linear voltage regulator with a fixed output voltage of -5V. It has a maximum output current of 100mA and a dropout voltage of 75mV. The device is packaged in a SOIC package and is available in lead-free and RoHS-compliant versions. The LM79L05ACM/NOPB is suitable for a wide range of applications, including general-purpose power supplies and voltage regulation. It operates over a temperature range of -40°C to 125°C and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Sign in to ask questions about the Rochester Electronics LM79L05ACM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics LM79L05ACM/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | -5V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM79L05ACM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
