The LM79L12ACM/NOPB is a single linear regulator with an output voltage of -12V and a current rating of 100mA. It has a dropout voltage of 75mV and a quiescent current of 400uA. The device is packaged in a SOIC package and is lead-free. It is available in a rail or tube packaging option.
Rochester Electronics LM79L12ACM/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | -12V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
No datasheet is available for this part.