100 mA -12V Fixed Output Voltage Regulator 8-SOIC 0 to 70
Rochester Electronics LM79L12ACMX technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 75mV |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | -12V |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
No datasheet is available for this part.