Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
Rochester Electronics LM8272MM/NOPB technical specifications.
| Bandwidth | 13MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 13MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.