The LM828M5/NOPB is a single output voltage regulator from Rochester Electronics, packaged in a SOT-23 case and available on cut tape. It operates at a frequency of 24kHz and features a quiescent current of 40uA. The device is lead free and compliant with Reach SVHC regulations. It is designed to provide a stable output voltage of -5.5V with an output current of 25mA.
Rochester Electronics LM828M5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Frequency | 24kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Voltage | -5.5V |
| Packaging | Cut Tape |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.