Triple emote and Local Temperature Sensor with SMBus, I2C Interface and ACPI Compatible 16-SSOP -40 to 125
Rochester Electronics LM83CIMQA/NOPB technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 800uA |
| Number of Bits | 8 |
| Output Current | 100uA |
| Output Voltage | 6V |
| Packaging | Bulk |
| Quiescent Current | 800uA |
| RoHS | Not Compliant |
No datasheet is available for this part.