±1°C Remote and Local Temperature Sensor with SMBus, I2C Interface 16-SSOP 0 to 125
Rochester Electronics LM84BIMQA/NOPB technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.