±0.75°C remote and local temperature sensor with SMBus interface 8-VSSOP 0 to 125
Rochester Electronics LM86CIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 11 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.