7-V to 26-V high side protection controller 8-SOIC -40 to 125
Rochester Electronics LM9061MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.