Low-Dropout System Voltage egulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125
Rochester Electronics LM9074MX/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 2.5V |
| Lead Free | Contains Lead |
| Output Current | 180mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.