LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin SOIC Tube
Rochester Electronics LM9076BMA-3.3/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.