3C Accurate, Remote Diode and Local Digital Temperature Sensor with Two-Wire Interface 8-VSSOP 0 to 125
Rochester Electronics LM90CIMM technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 11 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.