±2°C quad remote and socal temperature sensor with beta comp, fan ctrl, hw & supply mtr in a TSSOP 56-TSSOP 0 to 100
Rochester Electronics LM94CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 9 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.