±2°C Dual Remote and Local Temperature Sensor with SMBus Interface 14-WSON -40 to 140
Rochester Electronics LM95213CISD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 13 |
| Packaging | Tape and Reel |
| Quiescent Current | 570uA |
| RoHS | Not Compliant |
No datasheet is available for this part.