Dual emote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP 0 to 85
Rochester Electronics LM95231CIMM-1/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 13 |
| Packaging | Tape and Reel |
| Quiescent Current | 363uA |
| RoHS | Not Compliant |
No datasheet is available for this part.