±0.75°C remote & local temperature sensor with SMBus, beta compensation for 65/90n 8-VSSOP -40 to 90
Rochester Electronics LM95235DIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 350uA |
| Number of Bits | 13 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| RoHS | Not Compliant |
No datasheet is available for this part.