Hardware monitor with fan control and 6 power supply voltage monitors 24-TSSOP 0 to 125
Rochester Electronics LM96000CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 530uA |
| Number of Bits | 8 |
| Output Current | 8mA |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| Quiescent Current | 530uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.