3 Ch 16-Bit 45 MSPS Digital Copier AFE w/ Integrated CCD/CIS Sensor Timing Generator & LVDS Output 48-TSSOP 0 to 70
Rochester Electronics LM98714BCMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.