The LMC555CMM/NOPB comparator from Rochester Electronics features a current rating of 150A and operates at a frequency of 3MHz. It is packaged in a lead-free VSSOP package and is available in cut tape packaging. The device has a nominal supply current of 600uA and a quiescent current of 50uA. It is compliant with Reach SVHC regulations.
Rochester Electronics LMC555CMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Current Rating | 150A |
| Frequency | 3MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 600uA |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.