World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85
Rochester Electronics LMC555CMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS | Not Compliant |
No datasheet is available for this part.