The LMC567CN/NOPB is a PDIP packaged device with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It operates at a frequency of 500kHz and has a nominal supply current of 800uA. The device is available in a through hole mount configuration and is packaged in a rail or tube format. The LMC567CN/NOPB has a maximum supply voltage of 9V and a minimum supply voltage of 2V.
Rochester Electronics LMC567CN/NOPB technical specifications.
| Package/Case | PDIP |
| Frequency | 500kHz |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Operating Supply Current | 800uA |
| Packaging | Rail/Tube |
| Width | 6.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.