Operational Amplifier, 1 Func, 350uV Offset-Max, CMOS, PDIP8
Rochester Electronics LMC6001AIN/NOPB technical specifications.
| Bandwidth | 1.3MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1.3MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 21mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.