Low Power 2.7V Single Supply CMOS Operational Amplifiers 8-SOIC -40 to 85
Rochester Electronics LMC6035IM technical specifications.
| Bandwidth | 1.4MHz |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 5mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.