Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85
Rochester Electronics LMC6062IMX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 21mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.