LMC6062 Precision CMOS Dual Micropower Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
Rochester Electronics LMC6062IN technical specifications.
| Bandwidth | 100kHz |
| Gain Bandwidth Product | 100kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 21mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.