Precision CMOS Quad Micropower Operational Amplifier 14-SOIC -40 to 85
Rochester Electronics LMC6064IM/NOPB technical specifications.
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 21mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.