Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85
Rochester Electronics LMC6081IM/NOPB technical specifications.
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.3MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 21mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.