Dual Micropower ail-to- ail Output Single Supply Operational Amplifier 8-SOIC -40 to 85
Rochester Electronics LMC6442IM/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 10kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 900uA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC6442IM/NOPB to view detailed technical specifications.
No datasheet is available for this part.