Dual Micropower Rail-to-Rail Output Single Supply Operational Amplifier 8-PDIP -40 to 85
Rochester Electronics LMC6442IN technical specifications.
| Bandwidth | 10kHz |
| Gain Bandwidth Product | 10kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 900uA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.