Dual 15.5V, 1.4MHz, improved offset, CMOS operational amplifier 8-PDIP -40 to 85
Rochester Electronics LMC662AIN/NOPB technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 21mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.