The LMC7211AIM/NOPB is a single-channel device with a nominal supply current of 7uA and an output current of 30mA. It is packaged in a lead-free SOIC package and is compliant with SVHC regulations. Available in rail or tube packaging, this device is suitable for a variety of applications.
Rochester Electronics LMC7211AIM/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 7uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Quiescent Current | 7uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.