Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
Rochester Electronics LMC7215IM5X technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.