Comparator Single 8V 8-Pin SOIC N T/R
Rochester Electronics LMC7215IMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.2uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Quiescent Current | 700nA |
| RoHS | Not Compliant |
No datasheet is available for this part.