Tiny CMOS Comparator with ail-to- ail Input and Open Drain Output 8-SOIC -40 to 85
Rochester Electronics LMC7221AIM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 45mA |
| Packaging | Rail/Tube |
| Quiescent Current | 7uA |
| RoHS | Not Compliant |
No datasheet is available for this part.