Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
Rochester Electronics LMC7221AIM5 technical specifications.
| Package/Case | SOIC |
| Current Rating | 45A |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 45mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.