1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Rochester Electronics LMC7660IM/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 10kHz |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Number of Outputs | 1 |
| Output Current | 20uA |
| Output Power | 600mW |
| Output Voltage | -10V |
| Packaging | Cut Tape |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.